7015-2338

Amphenol / SV Microwave
523-7015-2338
7015-2338

Mfr.:

Description:
RF Cable Assemblies 2.92mm Male to SMPS Female 125mm Cable Assembly for .047 Cable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 23-02-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26,988.83 ₹26,988.83
₹22,945.14 ₹1,14,725.70

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
2.92 mm
Pin (Male)
SMPS
Socket (Female)
125 mm (4.921 in)
50 Ohms
40 GHz
0.047 Flexible Coax
Brand: Amphenol / SV Microwave
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
TARIC:
8544200090
ECCN:
EAR99

High-Density Metric RF Cable Assemblies

Amphenol / SV Microwave High-Density Metric RF Cable Assemblies are designed to provide versatility in routing, making them ideal for applications with space constraints or complex layouts. These cable assemblies are available in both standard and SuperFlex variants and come in various diameters, including Ø0.047", Ø0.085", Ø0.141", and more. The SuperFlex cables bend up to 0.0625" and are optimized for flexibility with a stranded center conductor and polyurethane jacket. SV Microwave's RF cable assemblies are ideally used in telecommunications, military, aerospace, embedded systems, and test and instrumentation setups.