BA02-0011-64.5M

Amphenol Sachsenkabel
18-BA02-0011-645M
BA02-0011-64.5M

Mfr.:

Description:
Fibre Optic Cable Assemblies LC/UPC both sidedFiber Patch211.6' (64.5m)Singlemode, Duplex, OS2

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,326.21 ₹10,326.21
₹9,481.07 ₹18,962.14
₹9,448.45 ₹47,242.25
₹9,413.98 ₹94,139.80
₹9,110.21 ₹2,27,755.25
₹8,502.68 ₹4,25,134.00
₹8,080.57 ₹8,08,057.00
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
fast.Lane
Singlemode
Duplex
Indoor
LC/UPC
LC/UPC
Patch Cord
125 um
0.5 m
2 Fiber
Bulk
Yellow
Brand: Amphenol Sachsenkabel
Fibre Type: OS2 SMF28 U
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: Amphenol Sachsenkabel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.