4376762000

Amphenol TCS
523-4376762000
4376762000

Mfr.:

Description:
High Speed/Modular Connectors CUSTOM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 561

Stock:
561 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹528.26 ₹528.26
₹485.14 ₹4,851.40
₹411.47 ₹20,573.50
₹369.24 ₹92,310.00
₹359.36 ₹1,79,680.00
₹306.35 ₹3,06,350.00
₹284.79 ₹7,11,975.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: High Speed/Modular Connectors
RoHS:  
Connector Modules
6 Row
2 mm x 2.25 mm
Press Fit
Gold
Brand: Amphenol TCS
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 50
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99