PL082Y-60-2.5

Amphenol Technical Products
654-PL082Y-60-2.5
PL082Y-60-2.5

Mfr.:

Description:
EV Connectors 4.0MM POWERLOK 2 WAY RECEPTACLE FOR 2.5MM(2) Y KEY WITHOUT HVIL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,262.17 ₹2,262.17
₹1,922.58 ₹19,225.80
₹1,807.58 ₹36,151.60
₹1,649.46 ₹82,473.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: EV Connectors
RoHS:  
2 Position
60 A
1 kV
Panel
Crimp
Straight
IP67
- 40 C
+ 125 C
POWERLOK G1
Brand: Amphenol Technical Products
Contact Gender: Socket (Female)
Packaging: Each
Pitch: 4 mm
Product: Connectors
Product Type: EV Connectors
Factory Pack Quantity: 100
Subcategory: E-Mobility
Tradename: PowerLok
Part # Aliases: AC-HA000759
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99