PL182Y-301-95-5

Amphenol Technical Products
654-PL182Y-301-95-5
PL182Y-301-95-5

Mfr.:

Description:
EV Connectors POWERLOK 10MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,484.00 ₹11,484.00
₹9,396.00 ₹2,34,900.00
₹6,410.16 ₹7,69,219.20

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: EV Connectors
RoHS:  
REACH - SVHC:
Brand: Amphenol Technical Products
Packaging: Each
Product Type: EV Connectors
Factory Pack Quantity: 60
Subcategory: E-Mobility
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694020
ECCN:
EAR99

PowerLok Connectors

Amphenol Technical Products International PowerLok™ Connectors utilize Amphenol's RADSOK® technology and are designed with compactness and robustness in mind. The series features low insertion force / high cycle durability with a secondary lock to prevent unintentional loosening of contacts. This cylindrical interconnect solution is suitable for applications up to 1000V, ranging from 70A to 500A. Amphenol PowerLok™ Connectors provide an easy-to-use, cost-effective solution with an IP67 rating when mated. Applications include energy storage, power distribution, and EV/HEV.