LMR-300-FR

Amphenol Times Microwave Systems
523-LMR-300-FR
LMR-300-FR

Mfr.:

Description:
Coaxial Cables PRICED PER FOOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,130

Stock:
8,130 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹547.13 ₹547.13
₹531.85 ₹1,063.70
₹501.31 ₹2,506.55
₹488.73 ₹4,887.30
₹457.29 ₹11,432.25
₹435.72 ₹21,786.00
₹344.09 ₹34,409.00
₹333.31 ₹83,327.50
₹271.32 ₹1,35,660.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Coaxial Cables
50 Ohms
Polyethylene (PE)
Solid
Brand: Amphenol Times Microwave Systems
Jacket Colour: Black
Maximum Temperature: + 85 C
Number of Coaxial: 1
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable
Tradename: LMR
Part # Aliases: 54087
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

LMR™ Cables

Amphenol Times Microwave Systems LMR™ Cables offer high-performance broadband, low-loss 50Ω coaxial communication, and flexibility. These weather-resistant cables feature a rugged UV-protected polyethylene jacket and are suitable for quick field attachment using common hand tools or available stripping tools. Amphenol LMR Cables are designed to provide a cost-effective solution for antenna feeders and jumper cables. Applications include oil and gas fields, internal component and equipment wiring, inter-cabinet and intra-cabinet jumpers, rooftop installations, base stations, and power plants.