LMR-400-ULTRAFLEX

Amphenol Times Microwave Systems
523-LMR400ULTRAFLEX
LMR-400-ULTRAFLEX

Mfr.:

Description:
Coaxial Cables Sold per Foot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,125

Stock:
2,125
Can Dispatch Immediately
On Order:
3,000
Expected 16-03-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹330.61 ₹330.61
₹321.63 ₹643.26
₹302.76 ₹1,513.80
₹295.57 ₹2,955.70
₹276.71 ₹6,917.75
₹263.23 ₹13,161.50
₹250.65 ₹25,065.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Coaxial Cables
Brand: Amphenol Times Microwave Systems
Product Type: Coaxial Cables
Factory Pack Quantity: 1
Subcategory: Cable
Tradename: LMR
Part # Aliases: 54040
Unit Weight: 30.844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

LMR™ Cables

Amphenol Times Microwave Systems LMR™ Cables offer high-performance broadband, low-loss 50Ω coaxial communication, and flexibility. These weather-resistant cables feature a rugged UV-protected polyethylene jacket and are suitable for quick field attachment using common hand tools or available stripping tools. Amphenol LMR Cables are designed to provide a cost-effective solution for antenna feeders and jumper cables. Applications include oil and gas fields, internal component and equipment wiring, inter-cabinet and intra-cabinet jumpers, rooftop installations, base stations, and power plants.