2CMA100315R1000

Amphenol Tuchel
523-2CMA100315R1000
2CMA100315R1000

Mfr.:

Description:
Heavy Duty Power Connectors 3P+E FM INDUSTRIAL CONNECTOR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,545.34 ₹11,545.34
₹10,919.15 ₹2,72,978.75
₹10,793.38 ₹5,39,669.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
Tough & Safe
Industrial Connectors
20 A
4 Position
Screw
480 V
Straight
Female
Polybutylene Terephthalate (PBT)
IP67, IP69
Bulk
Brand: Amphenol Tuchel
Contact Gender: Female
Housing Colour: Red
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 25 C
Mounting Angle: Straight
Mounting Style: Free Hanging
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: ABB420C7W
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

UL-Rated Industrial Plugs & Sockets

Amphenol-Tuchel UL-Rated Industrial Plugs and Sockets cover products up to 100A and 690V and are certified for applicable IEC and UL standards. These sockets offer high-quality, low-voltage devices that are part of the easy and safe product range for basic applications. The UL-Rated industrial plug sockets are used for connecting equipment in various applications where it needs to be possible to connect and disconnect. These sockets feature safety, reliability, and durability. Typical applications include data centers, industrial applications, food and beverage industries, infrastructure applications, construction sites, mines, and marine applications for the connection of reefer containers.