C360G01041E1Z

Amphenol Tuchel
523-C360G01041E1Z
C360G01041E1Z

Mfr.:

Description:
Heavy Duty Power Connectors 3.6mm Click Fit Hsg Price Per PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 356

Stock:
356
Can Dispatch Immediately
On Order:
400
Expected 06-08-2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹329.71 ₹329.71
₹285.69 ₹2,856.90
₹203.94 ₹20,394.00
₹190.46 ₹47,615.00
₹176.98 ₹70,792.00
₹176.09 ₹2,11,308.00
₹171.59 ₹8,92,268.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
RADSOK
Housings
Crimp
Female
Thermoplastic (TP)
Bulk
Radsok
Brand: Amphenol Tuchel
For Use With: 3.6 mm size contacts
Mounting Style: Cable
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 400
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8538908140
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8538909999
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

RADSOK® Family

Amphenol Tuchel RADSOK® technology is based on a stamped and formed flat grid that is uniquely twisted into a hyperbolic geometry to provide robust, high-density contact to the mating pin contact. Unlike most other pin and socket solutions, the RADSOK® utilises tensile strength properties of the flat, high conductivity alloy grid, whereas most pin and socket technologies rely on spring properties that tend to weaken over time. This tensile strength property provides high normal forces required for conductivity while also providing a large conductive surface area. A correspondingly low voltage drop and low temperature rise are also achieved while maintaining a low insertion force.

RADSOK® Connectors

Amphenol Industrial RADSOK® Connectors upgrade many core connectors by simply adding the RADSOK advantage. RADial SOcKet (RADSOK) is a socket cylinder within a female contact that has several equally spaced longitudinal beams twisted into a hyperbolic shape. As the male pin is inserted, axial members in the female half deflect, imparting high current flow across the connection with minimal voltage loss. The configuration ensures a large, coaxial, face-to-face surface area engagement and is ideal for crimp termination applications requiring repeated mating cycles and high current with a low millivolt drop. Amphenol connectors using RADSOK technology include Amphe-GTR Reverse Bayonet Connectors for Power Applications, PowerBus Amphe-PD™ Connectors, Amphe-Power® Connectors, board level connectors such as PowerBlok™, RADSERT™, and PGY™, SurLok Connectors, and Helios H4 Solar Connectors.