CA0161F113003

Amphenol Tuchel
523-CA0161F113003
CA0161F113003

Mfr.:

Description:
DC Power Cords Amphenol

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,834.71 ₹1,834.71
₹1,590.58 ₹15,905.80
₹1,507.65 ₹37,691.25
₹1,485.29 ₹74,264.50
₹1,311.04 ₹1,31,104.00
₹1,223.45 ₹3,05,862.50
₹1,123.75 ₹5,61,875.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: DC Power Cords
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Receptacle
4 Position
No Connector
14 AWG
300 mm
IP68
400 V
Bulk
Brand: Amphenol Tuchel
Current Rating: 16 A
Gender: Female
Product Type: DC Power Cords
Series: Ecomate Plastic Connectors
Factory Pack Quantity: 1
Subcategory: Power Cords
Tradename: Ecomate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.