787F-IM-J9T2A

Amphenol Wilcoxon
523-787F-IM-J9T2A
787F-IM-J9T2A

Mfr.:

Description:
Acceleration Sensor Modules Side exit, general purpose, injection molded integral cable, 16 J9T2A, 100 mV/g, +/-5% sensitivity tolerance

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹33,764.57 ₹33,764.57
₹32,135.77 ₹3,21,357.70
₹30,969.64 ₹7,74,241.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Acceleration Sensor Modules
RoHS:  
100 mV/g
+ 120 C
Brand: Amphenol Wilcoxon
Dimensions: 0.97 in x 3.42 in
Length: 3.42 in
Minimum Operating Temperature: - 50 C
Mounting Style: Stud Mount
Operating Supply Current: 10 mA
Product Type: Acceleration Sensor Modules
Series: 787
Factory Pack Quantity: 5
Subcategory: Sensor Modules
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 18 VDC
Type: Accelerometer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

787 Accelerometers

Amphenol Wilcoxon 787 Accelerometers are hermetically sealed and provide a sensitivity tolerance of 100mV/g or 500mV/g with ±5% tolerance. These accelerometers and dual-output sensors feature a side-exit connector orientation and an operating temperature range of -50°C or -55°C to +150°C. Amphenol Wilcoxon 787 Accelerometers are manufactured in an approved ISO 9001 facility and come with a lifetime warranty.