VLL12BF-C-N-S

Amphenol Wilcoxon
523-VLL12BF-C-S
VLL12BF-C-N-S

Mfr.:

Description:
Junction Boxes VibraLINK Lite enclosure, 12 channels, base size, fiberglass, conduit cable entry port, screw terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹66,929.90 ₹66,929.90

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Junction Boxes
RoHS:  
Switchbox
Fiberglass
Gray
10 in
8 in
4 in
IP66
4X
VLL
Brand: Amphenol Wilcoxon
Housing Colour: Gray
Product: Boxes
Product Type: Enclosures, Boxes, & Cases
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
TARIC:
3923109090
ECCN:
EAR99

VLL VibraLINK Lite Enclosures

Amphenol Wilcoxon VLL VibraLINK Lite Enclosures feature six or 12 channels and a rotating channel selector switch in a 10" x 8" x 4" fiberglass enclosure. These enclosures support all IEPE sensors and provide a BNC connector for compatibility with data collectors. Amphenol Wilcoxon VLL VibraLINK Lite Enclosures feature a cable grip cable interface and NEMA 4X / IP66 rating. The enclosures are manufactured in an approved ISO 9001 facility.