ART2K0FESU

Ampleon
94-ART2K0FESU
ART2K0FESU

Mfr.:

Description:
RF MOSFET Transistors ART2K0FES/SOT539/TRAY

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ampleon
Product Category: RF MOSFET Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Dual N-Channel
LDMOS
65 V
100 mOhms
1 MHz to 400 MHz
28.4 dB
2 kW
+ 225 C
SMD/SMT
SOT539BN-5
Tray
Brand: Ampleon
Number of Channels: 2 Channel
Product Type: RF MOSFETs
Factory Pack Quantity: 60
Subcategory: RF Transistors
Vgs - Gate-Source Voltage: - 9 V, + 13 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Part # Aliases: 934960538112
Unit Weight: 6.819 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ART2K0 LDMOS RF Power Transistors

Ampleon ART2K0 LDMOS RF Power Transistors are based on Advanced Rugged Technology (ART) and designed to cover various ISM, broadcast, and communications applications. The unmatched 2000W LDMOS devices have a frequency range of 1MHz to 400MHz. Designed for broadband operation, the Ampleon ART2K0 transistors deliver high efficiency and excellent thermal stability/ruggedness with no device degradation.