AM070RVS01

Amulet Technologies
671-AM070RVS01
AM070RVS01

Mfr.:

Description:
Display Modules 7" High Perf Capacitive Smart Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹54,697.77 ₹54,697.77

Product Attribute Attribute Value Select Attribute
Amulet Technologies
Product Category: Display Modules
LCD Displays
Graphics Display Card
7 in
I2C, USB
Backlight Type: LCD
Brand: Amulet Technologies
Dimensions: 179.95 mm x 121.1 mm x 21.25 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 5 V// 12 V// 24 V
Product Type: Display Modules
Factory Pack Quantity: 50
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

AM070RVS01 7” Capacitive GEMmodule™

Amulet Technologies AM070RVS01 7” Capacitive GEMmodule™ is a fully customizable, high-performance touchscreen display module with a 7” WVGA LCD and a robust capacitive touch panel. This GEMmodule includes a thick protective cover glass and water resistant and glove-enabled touch panel. The AM070RVS01 7” capacitive GEMmodule features 802.11 b/g/n WiFi® and a 32-bit Arm® Cortex® A5 processor architecture running up to 500MHz for enhanced performance. This module consists of 256MB of DDR2-400, a 4GB eMMC Flash module, and an SD card socket with support of up to 64GB. The hardware gestures include tap, flick, scroll, 2-finger swipe, pinch, and zoom. The AM070RVS01 7” capacitive GEMmodule is ideal for industrial and medical equipment applications.