SAD105SF5C

Amulet Technologies
671-SAD105SF5C
SAD105SF5C

Mfr.:

Description:
Wall Mount AC Adapters 5Vdc Power Supply

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,517.72 ₹2,517.72
₹2,315.52 ₹11,577.60
₹2,232.59 ₹22,325.90
₹2,129.16 ₹53,229.00
₹2,053.69 ₹1,02,684.50
₹1,981.01 ₹1,98,101.00
₹1,888.76 ₹4,72,190.00
₹1,821.67 ₹9,10,835.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Amulet Technologies
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Included
North America
Fixed Plugs
110 VAC to 120 VAC
1 Output
10 W
5 VDC
2 A
Industrial
Barrel Connector
Brand: Amulet Technologies
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 14.305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
AMULET TECHNOLOGIES