CABLE-USB-MINI

Analog Devices / Maxim Integrated
700-CABLE-USB-MINI
CABLE-USB-MINI

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Cable USB to USB Mini, Length 1.5-2m

In Stock: 21

Stock:
21 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹769.03 ₹769.03
₹692.67 ₹6,926.70
₹652.24 ₹16,306.00
₹635.17 ₹31,758.50
₹619.00 ₹61,900.00
₹551.62 ₹1,37,905.00
₹518.38 ₹2,59,190.00
₹458.18 ₹4,58,180.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Type A
USB Type B, Mini
Male / Male
3 m
Bulk
Brand: Analog Devices / Maxim Integrated
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 70-0010
Unit Weight: 51 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.