DG201ADY+

Analog Devices / Maxim Integrated
700-DG201ADY
DG201ADY+

Mfr.:

Description:
Analogue Switch ICs Quad SPST CMOS Analog Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 391

Stock:
391 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹948.57 ₹948.57
₹739.85 ₹7,398.50
₹675.56 ₹33,778.00
₹629.90 ₹62,990.00
₹602.87 ₹1,50,717.50
₹568.40 ₹2,84,200.00
₹556.28 ₹5,56,280.00
2,500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹929.94
Min:
1

Similar Product

Analog Devices / Maxim Integrated DG201ADY+T
Analog Devices / Maxim Integrated
Analogue Switch ICs Quad SPST CMOS Analog Switches

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-16
4 Channel
4 x SPST
200 Ohms
9 V
36 V
+/- 4.5 V
+/- 18 V
600 ns
450 ns
- 40 C
+ 85 C
DG201A
Tube
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 696 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 50
Subcategory: Switch ICs
Supply Current - Max: 400 uA
Supply Type: Dual Supply
Switch Continuous Current: 20 mA
Part # Aliases: DG201A
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.