DS1086LPMB1#

Analog Devices / Maxim Integrated
700-DS1086LPMB1#
DS1086LPMB1#

Mfr.:

Description:
Clock & Timer Development Tools Peripheral Module for DS1086, Low-EMI 3V

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,271.55 ₹3,271.55

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Peripheral Modules
DS1086
Bulk
Brand: Analog Devices / Maxim Integrated
Description/Function: Programmable clock generator that produces a spread-spectrum (dithered) square-wave output of frequencies from 130kHz to 66.6MHz
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Series: DS1086LU
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: DS1086LU 90-1086L#PM1
Unit Weight: 54.770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pmod™-Compatible Plug-In Modules

Analog Devices Pmod™-Compatible Plug-In Peripheral Modules provide users with a wide variety of analog and mixed-signal functions. These ADI modules simply plug into any Pmod™-configured FPGA/CPU expansion port. Flexible, carefully partitioned example programs are included for a working prototype in minutes.