DS1110LE-200+

Analog Devices / Maxim Integrated
700-DS1110LE-200
DS1110LE-200+

Mfr.:

Description:
Delay Lines/Timing Elements 3V 10-Tap Silicon Delay Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 192

Stock:
192 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,867.77 ₹1,867.77
₹1,580.29 ₹15,802.90
₹1,515.60 ₹37,890.00
₹1,335.02 ₹1,28,161.92
₹1,269.44 ₹3,65,598.72
₹1,187.68 ₹6,84,103.68
1,056 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Delay Lines/Timing Elements
RoHS:  
Tapped Delay Line
TSSOP-14
3.6 V
2.7 V
DS1110LE
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Product Type: Delay Lines / Timing Elements
Factory Pack Quantity: 96
Subcategory: Clock & Timer ICs
Part # Aliases: DS1110LE 90-1110E+20L
Unit Weight: 140.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.