DS1210+

Analog Devices / Maxim Integrated
700-DS1210
DS1210+

Mfr.:

Description:
Memory Controllers Controller Chip Nonvolatile

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Memory Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Nonvolatile RAM - NVRAM
Yes
5.5 V
4.75 V
5 mA
0 C
+ 70 C
Through Hole
PDIP-8
Tube
Brand: Analog Devices / Maxim Integrated
Description/Function: Converting CMOS RAM into nonvolatile memory
Lithium Battery Monitor: Yes
Number of Memory Channels: 1 Channel
Product Type: Memory Controllers
Series: DS1210
Factory Pack Quantity: 50
Subcategory: Memory & Data Storage
Type: Non-Volatile RAM (NVRAM)
Part # Aliases: DS1210 90-12100+000
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.