DS1731U+T&R

Analog Devices / Maxim Integrated
700-DS1731U+T&R
DS1731U+T&R

Mfr.:

Description:
Board Mount Temperature Sensors High-Precision Digital Thermometer and T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,354

Stock:
3,354 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹739.38 ₹739.38
₹622.59 ₹3,112.95
₹578.57 ₹5,785.70
₹525.56 ₹13,139.00
₹487.83 ₹24,391.50
₹453.69 ₹45,369.00
₹390.80 ₹1,95,400.00
₹377.33 ₹3,77,330.00
Full Reel (Order in multiples of 3000)
₹365.65 ₹10,96,950.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹788.80
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹2,220.84
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS17485S-5+
Analog Devices / Maxim Integrated
Real Time Clock 3V/5V Real-Time Clocks

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 2 C
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product: Thermometers and Thermostats
Product Type: Board Mount Temperature Sensor ICs
Series: DS1731
Factory Pack Quantity: 3000
Subcategory: Sensors
Part # Aliases: DS1731 90-1731U+TRL
Unit Weight: 719.531 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Sensor-Based Interfaces for Core Products

Analog Devices Sensor and Sensor Interfaces for Core Products are a portfolio of sensor ICs including temperature sensors, optical sensors, and sensor interfaces and communication circuits. The temperature sensors are designed for local and remote applications. Thermostat ICs measure temperature and offer a power switch output for temperature-based monitoring and control applications. Fan controller ICs monitor and control fan speed in system cooling applications.