DS1747-70+

Analog Devices / Maxim Integrated
700-DS1747-70
DS1747-70+

Mfr.:

Description:
Real Time Clock Y2K-Compliant, Nonvolatile Timekeeping R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 770

Stock:
770 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,950.02 ₹6,950.02
₹5,776.71 ₹57,767.10
₹5,499.11 ₹1,64,973.30
₹5,163.10 ₹5,16,310.00
250 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
Parallel
YY-MM-DD-dd
HH:MM:SS (24 hr)
512 kB
EDIP-32
Integrated Battery
4.5 V
5.5 V
0 C
+ 70 C
DS1747
Through Hole
Tube
Brand: Analog Devices / Maxim Integrated
Function: Calendar, Clock, NV Timekeeping RAM
Product Type: Real Time Clocks
Factory Pack Quantity: 10
Subcategory: Clock & Timer ICs
Part # Aliases: DS1747 90-17470+070
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8473302000
MXHTS:
8542399999
ECCN:
EAR99