DS1803Z-100+

Analog Devices / Maxim Integrated
700-DS1803Z-100
DS1803Z-100+

Mfr.:

Description:
Digital Potentiometer ICs Addressable Dual Digital Potentiometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,023.12 ₹1,023.12
₹800.42 ₹8,004.20
₹710.03 ₹35,501.50
₹682.08 ₹68,208.00
₹636.42 ₹1,59,105.00
₹623.37 ₹3,11,685.00
₹611.26 ₹6,11,260.00
2,500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,127.48
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS1803Z-050+T&R
Analog Devices / Maxim Integrated
Digital Potentiometer ICs Addressable Dual Digital Potentiometer

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
DS1803Z
100 kOhms
750 PPM / C
20 %
Dual
256 Tap
Volatile
Serial (2-Wire)
2.7 V to 5.5 V
40 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
SOIC-16
Linear
Tube
Brand: Analog Devices / Maxim Integrated
Description/Function: Addressable Dual Digital Potentiometer
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 50
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: DS1803Z 90-1803Z+100
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.