DS1831DS+

Analog Devices / Maxim Integrated
700-DS1831DS
DS1831DS+

Mfr.:

Description:
Supervisory Circuits 3.3V/2.5V Multisupply Micromonitor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹665.31 ₹665.31
₹554.42 ₹5,544.20
₹471.49 ₹23,574.50
₹428.63 ₹42,863.00
₹408.13 ₹1,02,032.50
₹396.02 ₹1,98,010.00
₹391.36 ₹3,91,360.00
₹386.70 ₹9,66,750.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
SMD/SMT
SOIC-16
3.3 V, 5 V
2 Input
Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
1.6 s
5.5 V
- 40 C
+ 85 C
2.5 %
DS1831DS
Tube
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: No Chip Enable
Operating Supply Current: 85 uA, 100 uA
Overvoltage Threshold: 2.97 V, 2.375 V
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Undervoltage Threshold: 2.8 V, 2.125 V
Part # Aliases: DS1831DS 90-1831D+S00
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.