DS1868BE-010+

Analog Devices / Maxim Integrated
700-DS1868BE-010+
DS1868BE-010+

Mfr.:

Description:
Digital Potentiometer ICs Dual 256-step digital potentiometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹838.62 ₹838.62
₹651.33 ₹6,513.30
₹562.81 ₹14,070.25
₹532.99 ₹39,441.26
₹515.29 ₹1,52,525.84
₹503.17 ₹2,60,642.06
₹491.99 ₹5,09,701.64
2,516 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
DS1868BE
10 kOhms
750 PPM / C
20 %
Dual
256 Tap
Volatile
3-Wire, SPI
3 V, 5 V
2.1 mA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TSSOP-20
Linear
Tube
Brand: Analog Devices / Maxim Integrated
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 74
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 3.3 V, 5.5 V
Supply Voltage - Min: 2.7 V, 4.5 V
Part # Aliases: DS1868BE 90-1868E+01I
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.