DS1990AA-F5+

Analog Devices / Maxim Integrated
700-DS1990AA-F5+
DS1990AA-F5+

Mfr.:

Description:
iButtons & Accessories iButton F5 GENERIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 158

Stock:
158 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹487.33 ₹487.33
₹454.72 ₹4,547.20
₹440.74 ₹8,814.80
₹430.49 ₹21,524.50
₹419.31 ₹41,931.00
₹392.29 ₹78,458.00
₹385.77 ₹1,92,885.00
₹377.38 ₹3,77,380.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: iButtons & Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
DS1990
iButtons
Data Carrier
8 B
ROM
3 V to 5.25 V
17.35 mm x 5.89 mm
F5 MicroCan
- 40 C
+ 85 C
CAN
Brand: Analog Devices / Maxim Integrated
Interface Type: 1-Wire
Product Type: iButtons & Accessories
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.