DS21448N

Analog Devices / Maxim Integrated
700-DS21448N-
DS21448N

Mfr.:

Description:
Telecom Interface ICs 3.3V E1/T1/J1 Quad Line Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 720   Multiples: 90
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,086.38 ₹87,02,193.60

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Telecom Interface ICs
RoHS: N
T1/E1/J1 Line Interface Units - LIUs
3.465 V
3.135 V
- 40 C
+ 85 C
SMD/SMT
PBGA-144
Tray
Brand: Analog Devices / Maxim Integrated
Number of Channels: 4 Channel
Operating Supply Voltage: 3.3 V
Product Type: Telecom Interface ICs
Series: DS21448N
Factory Pack Quantity: 90
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.