DS2401AP+

Analog Devices / Maxim Integrated
700-DS2401AP+
DS2401AP+

Mfr.:

Description:
Security ICs / Authentication ICs DS2401 ES02 TSOC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 173

Stock:
173 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹249.72 ₹249.72
₹232.95 ₹2,329.50
₹221.77 ₹5,544.25
₹214.31 ₹25,717.20
₹192.88 ₹46,291.20
₹189.16 ₹1,13,496.00
₹183.56 ₹1,98,244.80
₹181.70 ₹4,57,884.00
₹180.77 ₹9,11,080.80

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Security ICs / Authentication ICs
RoHS:  
Tube
Brand: Analog Devices / Maxim Integrated
Product Type: Security ICs / Authentication ICs
Series: DS2401
Factory Pack Quantity: 120
Subcategory: Security ICs / Authentication ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS2401 Silicon Serial Number

Analog Devices DS2401 Silicon Serial Number is a low-cost, electronic registration number ID Chip that provides an absolutely unique identity that can be determined with a minimal electronic interface (typically, a single port pin of a microcontroller). The DS2401 consists of a factory-lasered, 64-bit ROM that includes a unique 48-bit serial number, an 8-bit CRC, and an 8-bit Family Code (01h). Data is transferred serially via the 1-Wire® protocol that requires only a single data lead and a ground return. Power for reading and writing the device is derived from the data line itself with no need for an external power source. The DS2401 is offered in TO-92, SOT-223, and TSOC packages, providing a compact enclosure that allows standard assembly equipment to handle the device easily.