DS28E16Q+U

Analog Devices / Maxim Integrated
700-DS28E16Q+U
DS28E16Q+U

Mfr.:

Description:
Security ICs / Authentication ICs 1-Wire SHA3-256 Cost Efficient Secure Authenticator

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹247.86
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Security ICs / Authentication ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
64 bit
3.63 V
1.71 V
- 40 C
+ 85 C
SMD/SMT
TDFN-6
Cut Tape
Brand: Analog Devices / Maxim Integrated
Interface Type: 1-Wire
Memory Type: EEPROM
Operating Supply Current: 3.5 uA
Product Type: Security ICs / Authentication ICs
Series: DS28E16
Factory Pack Quantity: 2500
Subcategory: Security ICs / Authentication ICs
Supply Current - Max: 11 uA
Type: Secure SHA-3 Authenticator
Unit Weight: 232.619 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS28E16 1-Wire Secure Authenticator

Analog Devices DS28E16 1-Wire Secure Authenticator integrates DeepCover® capability to protect all device-stored data from invasive discovery. The highly integrated DS28E16 combines FIPS202-compliant Secure Hash Algorithm (SHA-3) challenge and response authentication with secured EEPROM. The DS28E16 Secure Authenticator provides a core set of cryptographic tools derived from integrated blocks, including an SHA-3 engine, 256 bits of secured user EEPROM, a decrement-only counter, and a unique 64-bit ROM identification number (ROM ID). The unique ROM ID is a fundamental input parameter for cryptographic operations and is an electronic serial number within the application. The device communicates over the single-contact 1-Wire® bus with a parasitic supply through an internal capacitor. The communication follows the 1-Wire protocol with the ROM ID acting as node address in the case of a multidevice 1-Wire network.