DS3231MPMB1#

Analog Devices / Maxim Integrated
700-DS3231MPMB1#
DS3231MPMB1#

Mfr.:

Description:
Other Modules MAX3231MZ Peripheral Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,958.47 ₹2,958.47

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Other Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
RTCs
Brand: Analog Devices / Maxim Integrated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 45 C
Packaging: Bulk
Product Type: Other Modules
Series: DS3231MPMB1
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: DS3231MPMB1 90-3231M#PM1
Unit Weight: 84.248 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pmod™-Compatible Plug-In Modules

Analog Devices Pmod™-Compatible Plug-In Peripheral Modules provide users with a wide variety of analog and mixed-signal functions. These ADI modules simply plug into any Pmod™-configured FPGA/CPU expansion port. Flexible, carefully partitioned example programs are included for a working prototype in minutes. 

Real Time Clocks (RTC)

Analog Devices Inc. Real-time Clocks (RTCs) are offered in a wide range of low-power, highly accurate, small packages, and MEMs-based ICs. RTC ICs measure time, even when the power of the main device is off, so an auxiliary battery or supercapacitor are required. Power consumption is a key factor in most RTC designs, but accuracy and small package size are also important. The latest RTC ICs reduce package pin count by supporting a serial interface.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

DS3231M I²C Real-Time Clock

Analog Devices DS3231M is the industry's first temperature-compensated Real-Time Clock with an internal MEMS resonator. This Analog Devices low-cost, extremely accurate I2C RTC incorporates a battery input and maintains accurate timekeeping when the main power to the device is interrupted. The DS3231M provides timekeeping accuracy of ±5ppm (±0.432 second/day) from -40ºC to 85ºC and complete calendar functionality, including seconds, minutes, hours, days, dates, months, and years with leap-year compensation. The DS3231M includes two time-of-day alarms and features 1Hz and 32.768kHz outputs. This Maxim Integrated RTC is optimized for power meters and industrial applications and reduces crystal mechanical failure susceptibility.