DS3253+

Analog Devices / Maxim Integrated
700-DS3253
DS3253+

Mfr.:

Description:
Telecom Interface ICs Triple DS3/E3/STS-1 Line Interface Unit

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Telecom Interface ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DS3/E3/STS-1 Line Interface Units - LIUs
3.465 V
3.135 V
0 C
+ 70 C
SMD/SMT
TE-CSBGA
Tube
Brand: Analog Devices / Maxim Integrated
Data Rate: 51.84 Mb/s
Number of Channels: 3 Channel
Product Type: Telecom Interface ICs
Series: DS3253
Factory Pack Quantity: 160
Subcategory: Interface ICs
Part # Aliases: DS3253 90-32530+000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.