DS33X11+

Analog Devices / Maxim Integrated
700-DS33X11
DS33X11+

Mfr.:

Description:
Telecom Interface ICs Ethernet Over PDH Mapping Devices

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 240 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,996.89 ₹6,996.89
₹5,779.96 ₹57,799.60
₹5,475.26 ₹1,36,881.50
₹4,912.45 ₹4,91,245.00
240 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Telecom Interface ICs
RoHS:  
Ethernet Over PDH Mappers
1.89 V, 2.625 V, 3.465 V
1.71 V, 2.375 V, 3.135 V
- 40 C
+ 85 C
SMD/SMT
CSBGA-144
Tray
Brand: Analog Devices / Maxim Integrated
Data Rate: 1 Gb/s
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Product Type: Telecom Interface ICs
Series: DS33X11
Factory Pack Quantity: 240
Subcategory: Interface ICs
Part # Aliases: DS33X11 90-33X11+000
Unit Weight: 3.689 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.