DS4830AT+

Analog Devices / Maxim Integrated
700-DS4830AT+
DS4830AT+

Mfr.:

Description:
16-bit Microcontrollers - MCU ADVANCED OPTICAL UC BULK VERSION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹883.35 ₹883.35
₹732.39 ₹7,323.90
₹682.08 ₹17,052.00
₹620.58 ₹62,058.00
₹569.33 ₹1,42,332.50
₹551.63 ₹2,70,298.70
₹543.24 ₹5,32,375.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,147.98
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS4830AT+T
Analog Devices / Maxim Integrated
16-bit Microcontrollers - MCU ADVANCED OPTICAL UC TRL VERSION

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
RISC
72 kB
2 kB
QFN-40
10 MHz
12 bit
31 I/O
2.97 V
3.63 V
SMD/SMT
16 bit
- 40 C
+ 85 C
DS4830
Tray
Brand: Analog Devices / Maxim Integrated
Data ROM Size: 8 kB
Development Kit: DS4830EVKIT#
Interface Type: 3-Wire, SPI
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 2 Timer
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Part # Aliases: DS4830 90-4830A+000
Unit Weight: 117.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
853669000
KRHTS:
8542311000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.