DS80C320-MCL+

Analog Devices / Maxim Integrated
700-DS80C320-MCL
DS80C320-MCL+

Mfr.:

Description:
8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,197.94 ₹3,197.94
₹2,673.33 ₹26,733.30
₹2,334.16 ₹2,33,416.00
₹2,243.77 ₹5,60,942.50
500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
64 kB
256 B
PDIP-40
33 MHz
No ADC
32 I/O
4.5 V
5.5 V
Through Hole
8 bit
0 C
+ 70 C
DS80C320
Tube
Brand: Analog Devices / Maxim Integrated
Data RAM Type: SRAM
Data ROM Size: 64 kB
Data ROM Type: ROM
Interface Type: UART
Number of Timers/Counters: 3 Timer
Processor Series: DS80C320
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 10
Subcategory: Microcontrollers - MCU
Part # Aliases: DS80C320 90-80320+MCL
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Control and Automation Solutions - HVAC

Analog Devices / Maxim Integrated Control and Automation Solutions - HVAC are systems and technologies that provide heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.