DS9122Q#

Analog Devices / Maxim Integrated
700-DS9122Q#
DS9122Q#

Mfr.:

Description:
Programmers - Universal & Memory Based TDFN 3x3 Socket Daughter Board

Availability

Stock:
12 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,868.27 ₹6,868.27

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Programmers - Universal & Memory Based
RoHS:  
Daughter Boards
DS2431Q, DS28E15Q, DS28EL15Q, DS28EL22Q, DS28EL25Q, DS28E22Q, DS28E25Q
1.8 V, 3.3 V
Brand: Analog Devices / Maxim Integrated
Description/Function: 6-pin TDFN socket adapter
Interface Type: USB
Packaging: Bulk
Positions/Sockets: 3 Socket
Product Type: Programmers - Universal & Memory Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.