ICL7136CMH+D

Analog Devices / Maxim Integrated
700-ICL7136CMHD
ICL7136CMH+D

Mfr.:

Description:
LCD Drivers Low-Power, 3 1/2 Digit A/D Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 95 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,713.25 ₹1,713.25
₹1,384.43 ₹13,844.30
₹1,326.94 ₹33,173.50
₹1,169.72 ₹1,12,293.12
₹1,112.22 ₹3,20,319.36
₹1,040.35 ₹5,99,241.60
₹963.98 ₹10,17,962.88

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,713.25
Min:
1

Similar Product

Analog Devices / Maxim Integrated ICL7136CMH+TD
Analog Devices / Maxim Integrated
LCD Drivers Low-Power, 3 1/2 Digit A/D Converter

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LCD Drivers
RoHS:  
3.5 Digit
7 Segment
MQFP-44
9 V
9 V
120 uA
500 mW
ICL7136
0 C
+ 70 C
SMD/SMT
Tray
Brand: Analog Devices / Maxim Integrated
Moisture Sensitive: Yes
Product: LCD Display Drivers
Product Type: LCD Drivers
Factory Pack Quantity: 96
Subcategory: Driver ICs
Part # Aliases: ICL7136
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99