MAX1044EPA+

Analog Devices / Maxim Integrated
700-MAX1044EPA
MAX1044EPA+

Mfr.:

Description:
Switching Voltage Regulators Switched-Capacitor Voltage Converters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 148

Stock:
148 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹537.65 ₹537.65
₹395.08 ₹3,950.80
₹363.40 ₹18,170.00
₹344.77 ₹34,477.00
₹314.02 ₹78,505.00
₹303.77 ₹1,51,885.00
₹300.04 ₹3,00,040.00
₹294.45 ₹7,36,125.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
Through Hole
PDIP-8
Boost
- 1.5 V to - 10 V, 3 V to 20 V
20 mA
1 Output
5 kHz
- 40 C
+ 85 C
MAX1044
Tube
Brand: Analog Devices / Maxim Integrated
Input Voltage: 1.5 V to 10 V
Operating Supply Current: 200 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Switched Capacitor Voltage Converter
Part # Aliases: MAX1044
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX1044 Switched-Capacitor Voltage Converters

Analog Devices MAX1044 switched-capacitor voltage converter is a monolithic, CMOS device that inverts doubles, divides, or multiplies a positive input voltage. The converter comes in a miniature µMAX package and features 1.5V to 10.0V operating supply voltage range and 98% typical power conversion efficiency. The MAX1044CPA delivers 10mA with a 0.5V output drop. It includes a BOOST pin that increases switching frequencies. This Analog Devices converter is designed for use in a variety of applications, including -5V supply from +5V logic supply, personal communications equipment, portable phones, op-amp power supplies, and more.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.