MAX110AEWE+

Analog Devices / Maxim Integrated
700-MAX110AEWE
MAX110AEWE+

Mfr.:

Description:
Analog to Digital Converters - ADC Low-Cost, 2-Channel, 14-Bit Serial ADCs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,680.79 ₹1,23,316.34
₹2,551.27 ₹2,34,716.84
₹2,456.22 ₹6,77,916.72
506 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX110A
SMD/SMT
SOIC-16
14 bit
2 Channel
SPI
50 S/s
Differential/Single-Ended
Sigma-Delta
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
DNL - Differential Nonlinearity: 2 LSB
Features: 50 Hz/60 Hz Rejection, Auto-Calibration Mode
INL - Integral Nonlinearity: 4.9 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 762 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: - 5.3 V to 5.3 V
Shutdown: No Shutdown
Factory Pack Quantity: 46
Subcategory: Data Converter ICs
Type: ADC
Part # Aliases: MAX110A
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.