MAX11103EVKIT+

Analog Devices / Maxim Integrated
700-MAX11103EVKIT+
MAX11103EVKIT+

Mfr.:

Description:
Data Conversion IC Development Tools Eval Kit MAX11103 (2Msps/3Msps, Low-Powe

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,591.41 ₹12,591.41

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Kits
ADC
MAX11103
5.5 V
Bulk
Brand: Analog Devices / Maxim Integrated
Interface Type: SPI, USB
Operating Supply Current: 500 mA
Product Type: Data Conversion IC Development Tools
Series: MAX11103
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX11103
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.