MAX111BCPE+

Analog Devices / Maxim Integrated
700-MAX111BCPE
MAX111BCPE+

Mfr.:

Description:
Analog to Digital Converters - ADC Low-Cost, 2-Channel, 14-Bit Serial ADCs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 13-07-2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,823.35 ₹2,823.35
₹2,281.05 ₹22,810.50
₹2,145.00 ₹53,625.00
₹1,995.92 ₹1,99,592.00
₹1,925.10 ₹4,81,275.00
₹1,910.19 ₹9,55,095.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX111B
Through Hole
PDIP-16
14 bit
2 Channel
SPI
50 S/s
Differential/Single-Ended
Sigma-Delta
0 C
+ 70 C
Tube
Brand: Analog Devices / Maxim Integrated
DNL - Differential Nonlinearity: +/- 2 LSB
INL - Integral Nonlinearity: +/- 0.05 % FSR
Number of Converters: 1 Converter
Pd - Power Dissipation: 842 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 5.3 V
Factory Pack Quantity: 25
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Part # Aliases: MAX111B
Unit Weight: 1.628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.