MAX11331ATJ+T

Analog Devices / Maxim Integrated
700-MAX11331ATJ+T
MAX11331ATJ+T

Mfr.:

Description:
Analog to Digital Converters - ADC 3Msps, Lo-Pwr, Serial 12-/10-Bit, 8-/16-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹1,647.42 ₹41,18,550.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹2,455.29
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX11331ATJ+
Analog Devices / Maxim Integrated
Analog to Digital Converters - ADC 3Msps, Low-Power, Serial 12-/10-Bit, 8-/

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX11331
SMD/SMT
TQFN-32 EP
12 bit
8 Channel/16 Channel
3-Wire, SPI
3 MS/s
Differential/Pseudo-Differential/Single-Ended
SAR
3 V
3 V
72.3 dB
- 40 C
+ 125 C
Reel
Brand: Analog Devices / Maxim Integrated
DNL - Differential Nonlinearity: 1 LSB
Features: Externally Accessible Multiplex Output and ADC Input, Two Software-Selectable Bipolar
FPBW - Full Power Bandwidth: 30 MHz
INL - Integral Nonlinearity: 1 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 2.758 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 1 V to 3.6 V
SFDR - Spurious Free Dynamic Range: 84 dB
SINAD - Signal to Noise and Distortion Ratio: 71.9 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V, 3.6 V
Supply Voltage - Min: 1.5 V, 2.35 V
THD - Total Harmonic Distortion: - 88 dB
Type: Multiplexed S/H ADC
Part # Aliases: MAX11331
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

EE-Picks

Analog Devices Inc. EE-Picks are highly decorated products, chosen by ADI engineers and proven in the industry. Each solution is a high-performance building block known to shorten design cycles, strengthen designs, and achieve faster time-to-market.

MAX11329-MAX11332 12- & 10-bit ADCs

Analog Devices MAX11329–MAX11332 12- and 10-bit Multi-Channel Analog-to-Digital Converters (ADCs) feature external reference, full-linear bandwidth, high speed, low power, and serial output. These ADI 3Msps successive approximation register (SAR) ADCs provide external access to the output of the integrated mux and ADC input to simplify the signal conditional circuitry. MAX11329–MAX11332 include both internal and external clock modes. These devices feature scan mode in both internal and external clock modes. The internal clock mode features internal averaging to increase SNR. The external clock mode features the SampleSet™ technology, a user-programmable analog input channel sequencer. The SampleSet approach provides greater sequencing flexibility for multichannel applications while alleviating significant microcontroller or DSP (controlling unit) communication overhead.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.