MAX14435FAWE+

Analog Devices / Maxim Integrated
700-MAX14435FAWE+
MAX14435FAWE+

Mfr.:

Description:
Digital Isolators 4-Channel, Low Power, 5kV Digital Isolat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
84
Expected 29-05-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,032.43 ₹1,032.43
₹807.87 ₹8,078.70
₹721.21 ₹18,030.25
₹677.42 ₹62,322.64
₹649.46 ₹1,79,250.96
₹636.42 ₹3,22,028.52
₹626.17 ₹6,33,684.04
2,530 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,032.43
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX14435FAWE+T
Analog Devices / Maxim Integrated
Digital Isolators 4-Channel, Low Power, 5kV Digital Isolat

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
MAX1443x
SMD/SMT
SOIC-16
4 Channel
Unidirectional
200 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
1.71 V
8.7 mA
10.9 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX14435FWEVKIT#
Forward Channels: 3 Channel
Maximum Fall Time: 5.1 ns
Maximum Rise Time: 4.5 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.1268 W
Product Type: Digital Isolators
Pulse Width: 6.67 ns
Pulse Width Distortion: 0.3 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 46
Subcategory: Interface ICs
Type: Low Power
Unit Weight: 5.456 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.