MAX14689EWL+T

Analog Devices / Maxim Integrated
700-MAX14689EWL+T
MAX14689EWL+T

Mfr.:

Description:
Analogue Switch ICs High Bandwidth 5V Capable DPDT Analog Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,662

Stock:
1,662 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹352.22 ₹352.22
₹265.56 ₹2,655.60
₹244.13 ₹6,103.25
₹219.90 ₹21,990.00
₹208.72 ₹52,180.00
₹206.86 ₹1,03,430.00
₹201.27 ₹2,01,270.00
Full Reel (Order in multiples of 2500)
₹189.16 ₹4,72,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
WLP-9
2 Channel
1 x DPDT
550 mOhms
1.6 V
5.5 V
250 us
30 us
- 40 C
+ 85 C
MAX14689
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 963.8 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 125 uA
Supply Type: Single Supply
Switch Continuous Current: 500 mA
Part # Aliases: MAX14689
Unit Weight: 81.743 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.