MAX1472EVKIT-433

Analog Devices / Maxim Integrated
700-MAX1472EVKIT-433
MAX1472EVKIT-433

Mfr.:

Description:
Sub-GHz Development Tools Eval Kit MAX1472 (300MHz-to-450MHz Low-P

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹31,494.84 ₹31,494.84

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Evaluation Kits
433 MHz
MAX1472
3 V
- 40 C
+ 85 C
Sub GHz
Brand: Analog Devices / Maxim Integrated
Description/Function: Evaluation kit for the MAX1472
For Use With: MAX1472
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: MAX1472
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX1472
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Compliance Codes
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.