MAX1480ACPI+

Analog Devices / Maxim Integrated
700-MAX1480ACPI
MAX1480ACPI+

Mfr.:

Description:
RS-422/RS-485 Interface IC Complete, Isolated RS-485/RS-422 Data In

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 153

Stock:
153 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,588.94 ₹5,588.94
₹4,522.96 ₹45,229.60
₹4,347.78 ₹1,21,737.84
₹4,086.87 ₹4,57,729.44

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX1480A
Through Hole
PDIP-28
Transceiver
1 Driver
1 Receiver
2.5 Mb/s
5 V
5 V
0 C
+ 70 C
Tube
Brand: Analog Devices / Maxim Integrated
Duplex: Half Duplex
Operating Supply Current: 120 mA
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 727 mW
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 14
Subcategory: Interface ICs
Part # Aliases: MAX1480A
Unit Weight: 4.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.