MAX14828ATG+

Analog Devices / Maxim Integrated
700-MAX14828ATG+
MAX14828ATG+

Mfr.:

Description:
Sensor Interface Low Power IO-Link Device Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,279

Stock:
1,279 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,058.32 ₹1,058.32
₹822.93 ₹8,229.30
₹784.30 ₹19,607.50
₹680.99 ₹68,099.00
₹650.44 ₹1,62,610.00
₹592.94 ₹2,90,540.60
₹520.17 ₹5,09,766.60
2,940 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
IO-Link Device Transceiver
SPI, UART
36 V
9 V
580 uA
- 40 C
+ 125 C
SMD/SMT
TQFN-EP-24
Tray
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX14828EVKIT#
Number of Channels: 2 Channel
Operating Supply Voltage: 9 V to 36 V
Output Current: 30 mA
Output Voltage: 3.3 V, 5 V
Pd - Power Dissipation: 1.816 W
Product: I/O-Link Transceivers
Product Type: Sensor Interface
Series: MAX14828
Factory Pack Quantity: 490
Subcategory: Interface ICs
Unit Weight: 476.833 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAX14828 IO-Link Device Transceiver

Analog Devices MAX14828 IO-Link Device Transceiver integrates high-voltage functions in industrial sensors and has one ultralow-power driver (C/Q) with active reverse-polarity protection. The MAX14828 features an auxiliary digital input and a UART interface that allows for firmware updates. A high voltage tolerance allows the use of micro TVS and simplifies transient protection.