MAX17411GTM+

Analog Devices / Maxim Integrated
700-MAX17411GTM+
MAX17411GTM+

Mfr.:

Description:
Switching Controllers IMVP7 CPU and Graphics controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 40 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,323.37 ₹5,323.37
₹4,387.85 ₹43,878.50
₹4,224.78 ₹2,11,239.00
₹4,167.94 ₹4,16,794.00
₹4,004.88 ₹10,01,220.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
25 MHz
55 %
- 40 C
+ 105 C
SMD/SMT
TQFN-48
Tube
Brand: Analog Devices / Maxim Integrated
Fall Time: 0.25 ns
Operating Supply Current: 5 mA
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Switching Controllers
Rise Time: 0.25 ns
Series: MAX17411
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Part # Aliases: MAX17411
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.