MAX17557ATP+T

Analog Devices / Maxim Integrated
700-MAX17557ATP+T
MAX17557ATP+T

Mfr.:

Description:
Switching Controllers 4.5V to 60V, External FET Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹710.03 ₹710.03
₹548.83 ₹5,488.30
₹507.83 ₹12,695.75
₹464.04 ₹46,404.00
₹439.81 ₹1,09,952.50
₹432.36 ₹4,32,360.00
Full Reel (Order in multiples of 2500)
₹396.02 ₹9,90,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹710.03
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX17557ATP+
Analog Devices / Maxim Integrated
Switching Controllers 4.5V to 60V, External FET Controller

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
100 kHz to 2.2 MHz
800 mV to 24 V
85 mA
- 40 C
+ 125 C
SMD/SMT
TQFN-CU-20
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product Type: Switching Controllers
Series: MAX17557
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX17557 Synchronous Step-Down Controllers

Analog Devices Integrated MAX17557 4.5V to 60V Synchronous Step-Down Controllers drive nMOSFETs and offer peak-current mode architecture with constant frequency. Current sensing is supported by applying either an external current-sense resistor for accuracy or an inductor DCR resulting in improved system efficiency. Under short-circuit conditions, the current foldback limits MOSFET power dissipation. System optimization is improved under light loads with the provided discontinuous conduction mode (DCM) of operation. The Analog Devices MAX17557 IC can start up monotonically into a pre-biased output. ADI Synchronous Step-Down Controllers operate over a -40°C to +125°C temperature range and are available in a TQFN 20-pin, 4mm x 4mm lead-free package.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.