MAX17841EVMINIQU#

Analog Devices / Maxim Integrated
700-MX17841EVMINIQU#
MAX17841EVMINIQU#

Mfr.:

Description:
Interface - Specialised Eval Kit MAX17841 (Automotive SPI Commun

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹41,965.48 ₹41,965.48

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Specialised
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Brand: Analog Devices / Maxim Integrated
Packaging: Bulk
Product Type: Interface - Specialized
Series: MAX17841
Factory Pack Quantity: 1
Subcategory: Interface ICs
Part # Aliases: MAX17841
Unit Weight: 319.544 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX17841EVMINIQU Evaluation Kit

Analog Devices Inc. MAX17841EVMINIQU Evaluation Kit demonstrates the capabilities of the MAX17841B automotive SPI communication interface (ASCI) IC, in conjunction with an ADI high-voltage data-acquisition system (MHVDAS). The MAX17841B allows the connection of multiple high-voltage data-acquisition IC eval kits, supporting up to a 32-device (maximum) daisy-chain configuration.