MAX180AEPL+

Analog Devices / Maxim Integrated
700-MAX180AEPL
MAX180AEPL+

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Complete, 100ksps, 8-Channel, 12-Bit Dat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,658.29 ₹8,658.29
₹6,971.73 ₹69,717.30
₹6,787.23 ₹2,03,616.90
₹6,507.69 ₹6,50,769.00
500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
MAX180A
Through Hole
PDIP-40
Data Acquisition Systems
Multiplexed ADC
12 bit
- 15.75 V, 4.75 V
- 11.4 V, 5.25 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
INL - Integral Nonlinearity: +/- 0.5 LSB
Interface Type: Parallel
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 100 kS/s
Factory Pack Quantity: 10
Subcategory: Data Converter ICs
Part # Aliases: MAX180A
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.